Part Details for PSS249-9G by Bel Fuse
Overview of PSS249-9G by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PSS249-9G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSS249-9G
|
Avnet Americas | DC to DC Power Supply 1-OUT 24V 9A 216W (Alt: PSS249-9G) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 52 Weeks, 0 Days | 0 |
|
$601.4000 / $751.7500 | Buy Now |
DISTI #
PSS249-9G
|
Avnet Americas | DC to DC Power Supply 1-OUT 24V 9A 216W (Alt: PSS249-9G) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 52 Weeks, 0 Days | 0 |
|
$601.4000 / $751.7500 | Buy Now |
DISTI #
PSS249-9G
|
Avnet Americas | DC to DC Power Supply 1-OUT 24V 9A 216W (Alt: PSS249-9G) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 52 Weeks, 0 Days | 0 |
|
$601.4000 / $751.7500 | Buy Now |
Part Details for PSS249-9G
PSS249-9G CAD Models
PSS249-9G Part Data Attributes
|
PSS249-9G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSS249-9G
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2019-01-31 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |