Part Details for PSS50/500/42V by Breve Tufvassons sp z o o
Overview of PSS50/500/42V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3126A | Analog Devices | LT8686S Demo board| 42V | |
AD8205WHRZ-RL | Analog Devices | 42V Single Supply Diff Amp | |
LT8650SPJV#PBF | Analog Devices | Dual Channel 6A, 42V, Synchron |
Price & Stock for PSS50/500/42V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSS50/500/42V
|
TME | Transformer: mains, 50VA, 500VAC, 42V, Leads: terminal block, IP30 Min Qty: 1 | 0 |
|
$47.2600 / $54.5200 | RFQ |