Part Details for PST50W-36-S15BN-H-DIN by CUI Inc
Overview of PST50W-36-S15BN-H-DIN by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST50W-36-S15BN-H-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PST50W-36-S15BN-H-DIN-ND
|
DigiKey | DC-DC ISOLATED, 50W, 9.5~75 VDC Min Qty: 20 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$198.4650 | Buy Now |
DISTI #
490-PST50W-36S15BNHD
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 15 Vdc, 3.33 A, neg logic, single regulated output, chassis mount w/ heatsink and DIN clip | 0 |
|
$192.5600 | Order Now |
DISTI #
000000000007213693
|
Sager | dc-dc isolated, 50W, 9.5~75 Vdc input, 15 Vdc, 3.33 A, neg logic, single regulated output, chassis mount w/ heatsink and DIN clip Min Qty: 1 | 0 |
|
$185.0000 / $211.0000 | Buy Now |
DISTI #
4375201
|
Farnell | DC-DC CONVERTER, 15V, 3.33A RoHS: Compliant Min Qty: 25 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$234.3059 | Buy Now |