Part Details for PST50W-36-S28B-O by CUI Inc
Overview of PST50W-36-S28B-O by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS28/BCA | Rochester Electronics LLC | 54LS28 - BUFFER/DRIVER, NOR, QUAD 2-INPUT - Dual marked (M38510/30204BCA) | |
54LS28/BDA | Rochester Electronics LLC | 54LS28 - BUFFER/DRIVER, NOR, QUAD 2-INPUT - Dual marked (M38510/30204BDA) |
Price & Stock for PST50W-36-S28B-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PST50W-36-S28B-O-ND
|
DigiKey | DC-DC ISOLATED, 50W, 9.5~75 VDC Min Qty: 25 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$176.5216 | Buy Now |
DISTI #
490-PST50W-36-S28B-O
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 28 Vdc, 1.79 A, single regulated output, chassis mount, open-frame | 0 |
|
$175.5900 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 50W - 9.5 to 75 VDC input - 28 VDC - 1.79 A - single regulated output - chassis mount - open-frame RoHS: Compliant | 0 |
|
$152.1500 / $377.0400 | Buy Now |
DISTI #
000000000007213706
|
Sager | dc-dc isolated, 50W, 9.5~75 Vdc input, 28 Vdc, 1.79 A, single regulated output, chassis mount, open-frame Min Qty: 1 | 0 |
|
$177.0500 / $204.0000 | Buy Now |