Part Details for PSU16130 by Cornell Dubilier Electronics Inc
Overview of PSU16130 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU16130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9293
|
Newark | Aluminum Electrolytic Capacitor, 161-193Uf, 330V, 20%, Qc, Capacitance:161µf, Voltage(Dc):-, Voltage(Ac):330V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU16130 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8200 / $52.3300 | Buy Now |
DISTI #
338-4279-ND
|
DigiKey | CAP ALUM 161UF 330V QC CHAS MT Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1608 | Buy Now |
DISTI #
539-PSU16130
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 161-193uF 330V RoHS: Compliant | 0 |
|
$47.3200 / $48.1600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 161uF - Tolerance +20% - 330VAC - 65.1 x 111.1mm - Dual Quick Connect - 65°C RoHS: Compliant |
4 In Stock |
|
$44.9600 / $86.2800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - 161uF - Tolerance +20% - 330VAC - 65.1 x 111.1mm - Dual Quick Connect - 65°C RoHS: Compliant |
4 In Stock |
|
$44.9600 / $86.2800 | Buy Now |
Part Details for PSU16130
PSU16130 CAD Models
PSU16130 Part Data Attributes
|
PSU16130
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU16130
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 193uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 161 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65.09 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 111.125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |