Part Details for PSU2115 by Cornell Dubilier Electronics Inc
Results Overview of PSU2115 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSU2115 Information
PSU2115 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PSU2115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2425
|
Newark | Aluminum Electrolytic Capacitor 21-25Uf 125V, 20%, Qc, Capacitance:21Μf, Voltage(Dc):-, Voltage(Ac):125V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Lead Spacing:12.7Mm Rohs Compliant: Yes |Cornell Dubilier PSU2115 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $11.1700 | Buy Now |
Part Details for PSU2115
PSU2115 CAD Models
PSU2115 Part Data Attributes
|
PSU2115
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU2115
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 21 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 69.85 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |