Part Details for PSW-1080L114 by GW Instek
Overview of PSW-1080L114 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW-1080L114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0866
|
Newark | Dc Power Supply, Prog, 3Ch, 80V, 13.5A, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:80V, Output Current Min:0A, Output Current Max:13.5A, Power Rating:1.08Kw, Plug Type:- |Gw Instek PSW-1080L114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,242.0000 | Buy Now |
DISTI #
PSW-1080L114
|
TME | Power supply: programmable laboratory, Ch: 3, 30VDC, 36A, 30VDC Min Qty: 1 | 0 |
|
$3,264.3400 | RFQ |