Part Details for PSW-12024 by Altech Corporation
Overview of PSW-12024 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW-12024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PSW-12024
|
Mouser Electronics | DIN Rail Power Supplies 5A 24VDC 120W | 0 |
|
Order Now | |
DISTI #
70076797
|
RS | Power Supply, AC-DC,24V,5A,200-550V In, Enclosed, DIN Rail Mount,120W, PSW Series | Altech Corp PSW-12024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 24 |
|
$153.1400 / $170.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$156.0400 | Buy Now |
|
Onlinecomponents.com | Power Supply DC, Switcher, 550VAC Input, 24VDC Output, 120w RoHS: Compliant |
4 In Stock |
|
$154.0900 / $164.6800 | Buy Now |
DISTI #
69916477
|
Verical | AC/DC Power Supply Single-OUT 24V 5A 120W 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 3 |
|
$196.6182 / $203.0580 | Buy Now |
|
Master Electronics | Power Supply DC, Switcher, 550VAC Input, 24VDC Output, 120w RoHS: Compliant |
4 In Stock |
|
$154.0900 / $164.6800 | Buy Now |
|
Neutron USA | DIN Rail Power Supply 5A 24VDC 120W, Adj Vout, DC OK, 180-550VACin | 36 |
|
$316.5000 | Buy Now |
DISTI #
10105610
|
TestEquity LLC | Altech PSW-12024 Power Supply, Narrow, Small Metal Housing, 5A, 120W - 480W Rated Power, Single And Two Phase Wide Input PSW-120 Series | 0 |
|
$225.0500 | Buy Now |