Part Details for PSW-12048 by Altech Corporation
Overview of PSW-12048 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW-12048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PSW12048
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, DinRail,120W,2.5A | 0 |
|
$169.6400 / $173.9800 | Order Now |
DISTI #
70076798
|
RS | Power Supply, AC-DC,48V,2.5A,200-550V In, Enclosed, DIN, Industrial,120W, PSW Series | Altech Corp PSW-12048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$160.0600 / $173.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$156.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$157.9900 / $169.6900 | Buy Now |
|
Powell Electronics | DIN Rail Power Supplies 180-550VAC in, 48VDCout, CW.PFC Min Qty: 1 | 1 |
|
$195.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$157.9900 / $169.6900 | Buy Now |
DISTI #
10105611
|
TestEquity LLC | Altech PSW-12048 Power Supply, Narrow, Small Metal Housing, 2.5A, 120W - 480W Rated Power, Single And Two Phase Wide Input PSW-240 Series | 0 |
|
$225.0500 | Buy Now |
Part Details for PSW-12048
PSW-12048 CAD Models
PSW-12048 Part Data Attributes
|
PSW-12048
Altech Corporation
Buy Now
|
Compare Parts:
PSW-12048
Altech Corporation
|
Samacsys Manufacturer | Altech |