Part Details for PSW-24-2 by Banner Engineering Corp
Overview of PSW-24-2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5387
|
Newark | Ac-Dc Power Supply, 24V, 2A, Power Supply Applications:Industrial, No. Of Outputs:1 Output, Output Power Max:48W, Output Voltage - Output 1:24V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Banner Engineering PSW-24-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0000 | Buy Now |
DISTI #
2170-PSW-24-2-ND
|
DigiKey | DC POWER SUPPLY, WALL-MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Box |
16 In Stock |
|
$79.0000 | Buy Now |
DISTI #
778-PSW-24-2
|
Mouser Electronics | Wall Mount AC Adapters Power Supply, DC, Wall-Mount, Input: 100-240 VAC 50/60 Hz, Output: 24 VDC 2A, QD RoHS: Compliant | 8 |
|
$79.0000 | Buy Now |