There are no models available for this part yet.
Overview of PSW-720L22 by GW Instek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSW-720L22 by GW Instek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK0891
|
Newark | Dc Power Supply, Prog, 2Ch, 40V, 27A, Power Supply Output Type:Programmable, No. Of Outputs:2 Output, Output Voltage Min:0V, Output Voltage Max:40V, Output Current Min:0A, Output Current Max:27A, Power Rating:720W, Plug Type:- Rohs Compliant: Yes |Gw Instek PSW-720L22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,432.0000 | Buy Now | |
DISTI #
PSW-720L22
|
TME | Power supply: programmable laboratory, Ch: 2, 40VDC, 27A, 40VDC Min Qty: 1 | 0 |
|
$2,545.7300 | RFQ |