Part Details for PT 2 5-QUATTRO-LA 24 RD by Phoenix Contact
Overview of PT 2 5-QUATTRO-LA 24 RD by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT 2 5-QUATTRO-LA 24 RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block - with disconnected current bar - resistor - and red LED - nom. voltage: 24 V - nominal current: 0.01 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.5800 / $8.1100 | Buy Now |
|
Master Electronics | Feed-through terminal block - with disconnected current bar - resistor - and red LED - nom. voltage: 24 V - nominal current: 0.01 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.5800 / $8.1100 | Buy Now |