Part Details for PT BB7 by Weller Hand Tools GmbH
Overview of PT BB7 by Weller Hand Tools GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT BB7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09L6312
|
Bürklin Elektronik | Soldering tip, Round, Ø 6.8 mm, (T x L) 2.4 x 34.5 mm, 370 °C, PT BB7 Min Qty: 1 | 6 |
|
$6.2088 / $6.8748 | Buy Now |