Part Details for PT-11754 by BUD Industries Inc
Overview of PT-11754 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-11754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9932
|
Newark | Enclosure, Box, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:101.6Mm, External Width - Metric:140Mm, External Depth - Metric:35Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PT-11754 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $11.8600 | Buy Now |
DISTI #
377-2057-ND
|
DigiKey | BOX ABS BLACK 5.505"L X 4.005"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$8.0625 / $11.4000 | Buy Now |
DISTI #
563-PT-11754
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox Style I Plastic Electronic Enclosure (1.4 X 5.5 X 4 In) RoHS: Compliant | 35 |
|
$8.0600 / $11.3900 | Buy Now |
DISTI #
70147699
|
RS | Enclosure, Art, Desktop, ABS, UL94VA, Black, 4x5.5x1.38 In, Plastibox Style I | Bud Industries PT-11754 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0900 / $11.3900 | RFQ |
|
Future Electronics | PLASTIBOX, STYLE I RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.1200 / $9.5800 | Buy Now |
|
Onlinecomponents.com | Plastibox - Style I - High Impact ABS - Black RoHS: Compliant | 0 |
|
$8.5800 / $11.3500 | Buy Now |
DISTI #
000000000002173723
|
Sager | Enclosures, Boxes, & Cases Plastibox Style I Plastic Electronic Enclosure (1.4 X 5.5 X 4 In) Min Qty: 10 | 0 |
|
$8.0500 / $12.9000 | Buy Now |
DISTI #
10014131
|
TestEquity LLC | Bud Industries PT-11754 Plastibox Style I Electronic Enclosure, 1.4x5.5x4 in | 0 |
|
$9.9200 | Buy Now |