Part Details for PT-1250WQ by Mallory Sonalert Products Inc
Overview of PT-1250WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-1250WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3874
|
Newark | 1-30Ac 80Db 4800F Xducer 13.8X4 Stk |Mallory PT-1250WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $3.2900 | Buy Now |
DISTI #
PT-1250WQ-ND
|
DigiKey | BUZZER PIEZO 5V 13.8MM CUSTOM Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4000 | Buy Now |
DISTI #
539-PT-1250WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4.8KHZ 80DB, NO FLANGE | 103 |
|
$1.8200 / $2.8800 | Buy Now |
DISTI #
71189544
|
RS | TRANSDUCER, 3-30 VPP, 80 DB, 4.8 KHZ, 13.8X4 MM, FLANGE MOUNT | Mallory Sonalert PT-1250WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | Audio 30Vp-p 1.5mA 5Vp-p 80dBA 4300Hz to 5300Hz Wire Lead Through Hole RoHS: Compliant |
561 In Stock |
|
$1.1200 / $4.0600 | Buy Now |
DISTI #
000000000001409033
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4.8KHZ 80DB, NO FLANGE Min Qty: 1 | 0 |
|
$1.2500 / $2.3900 | Buy Now |
|
Master Electronics | Audio 30Vp-p 1.5mA 5Vp-p 80dBA 4300Hz to 5300Hz Wire Lead Through Hole RoHS: Compliant |
561 In Stock |
|
$1.1200 / $4.0600 | Buy Now |
Part Details for PT-1250WQ
PT-1250WQ CAD Models
PT-1250WQ Part Data Attributes
|
PT-1250WQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PT-1250WQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |