-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7813
|
Newark | 1-25Ac 72Db 2000F Xducer 17X7.8 Stk |Mallory PT-1520PQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $3.0000 | Buy Now |
DISTI #
458-1401-ND
|
DigiKey | BUZZER PIEZO 3V 17MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
6 In Stock |
|
$1.1783 / $2.2400 | Buy Now |
DISTI #
539-PT-1520PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators BUZZER PIEZO 3-25VPP 72DB 2.0KHZ RoHS: Compliant | 0 |
|
$1.2300 / $2.1900 | Order Now |
DISTI #
71189548
|
RS | BUZZER PIEZO TRANSDUCER EXTERNAL DRIVE 3-25VPP 72DB 2.0KHZ 17X6.8MM PC PIN | Mallory Sonalert PT-1520PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $3.0200 | RFQ |
|
Future Electronics | Buzzers Transducer, Externally Driven Piezo 3 V 1.5mA 2kHz 72dB 3V, 10cm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$2.3900 / $2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4118 Factory Stock |
|
$1.4700 / $2.3800 | Buy Now |
DISTI #
000000000005423513
|
Sager | Piezo Buzzers & Audio Indicators BUZZER PIEZO 3-25VPP 72DB 2.0KHZ Min Qty: 1 | 0 |
|
$1.0500 / $2.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4118 Factory Stock |
|
$1.4700 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy