There are no models available for this part yet.
Overview of PT-1540PM-P3.5Q by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT-1540PM-P3.5Q by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
458-1393-ND
|
DigiKey | BUZZER PIEZO 5V 17MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3 In Stock |
|
$0.8363 / $1.6400 | Buy Now | |
DISTI #
539-PT-1540PM-P3.5Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators BUZZER PIEZO 5-25VPP 85DB 4.0KHZ RoHS: Compliant | 149 |
|
$0.8780 / $1.6000 | Buy Now | |
DISTI #
71189559
|
RS | BUZZER PIEZO TRANSDUCER EXTERNAL DRIVE 5-25VPP 85DB 4.0KHZ 17X7MM PC PIN | Mallory Sonalert PT-1540PM-P3.5Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.8300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$1.7500 | Buy Now | ||
Onlinecomponents.com | Audio Indicator Piezo 25Vp-p 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk RoHS: Compliant | 2 Factory Stock |
|
$1.0600 / $1.8800 | Buy Now | ||
DISTI #
000000000005423514
|
Sager | Piezo Buzzers & Audio Indicators BUZZER PIEZO 5-25VPP 85DB 4.0KHZ Min Qty: 1 | 0 |
|
$0.7545 / $1.5700 | Buy Now | |
Master Electronics | Audio Indicator Piezo 25Vp-p 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk RoHS: Compliant | 2 Factory Stock |
|
$1.0600 / $1.8800 | Buy Now |
CAD Models for PT-1540PM-P3.5Q by Mallory Sonalert Products Inc
Part Data Attributes for PT-1540PM-P3.5Q by Mallory Sonalert Products Inc
PT-1540PM-P3.5Q
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
PT-1540PM-P3.5QMallory Sonalert Products IncVS
-