Part Details for PT-1550PQ by Mallory Sonalert Products Inc
Overview of PT-1550PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-1550PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7815
|
Newark | 1-25Ac 80Db 5000F Xducer 17X4 Stk |Mallory PT-1550PQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.9200 | Buy Now |
DISTI #
PT-1550PQ-ND
|
DigiKey | BUZZER PIEZO 5V 17MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
539-PT-1550PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 1-25AC 80DB 5000F XDUCER 17X4 STK $ | 0 |
|
$1.3400 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.8100 | Buy Now |
DISTI #
000000000005423515
|
Sager | Piezo Buzzers & Audio Indicators 1-25AC 80DB 5000F XDUCER 17X4 STK $ Min Qty: 1 | 0 |
|
$0.7980 / $1.6600 | Buy Now |