Part Details for PT-1625 by Soberton Inc
Overview of PT-1625 by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for PT-1625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1052-ND
|
DigiKey | BUZZER PIEZO 3V16X16MM SMD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$1.2875 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Buzzers Transducer - Externally Driven - Piezo - 3V - 1mA - 4kHz - 70dB @ 3V, 10cm - Surface Mount - Solder Pads. RoHS: Compliant | 0 |
|
$1.3500 / $1.5600 | Buy Now |