Part Details for PT-2150-T by EaglePicher
Overview of PT-2150-T by EaglePicher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for PT-2150-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
521-PT2150-T
|
Mouser Electronics | Electronic Battery 3.5V 1/2 AA W/TABS | 1 |
|
$3.5900 / $6.2000 | Buy Now |
Part Details for PT-2150-T
PT-2150-T CAD Models
PT-2150-T Part Data Attributes
|
PT-2150-T
EaglePicher
Buy Now
|
Compare Parts:
PT-2150-T
EaglePicher
|
Samacsys Manufacturer | Eagle-Picher |