There are no models available for this part yet.
Overview of PT-4175PQ by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT-4175PQ by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R1134
|
Newark | 1-30Ac 87Db 750F Xducer 44X14 Stk |Mallory PT-4175PQ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.7100 | Buy Now | |
DISTI #
458-1386-ND
|
DigiKey | BUZZER PIEZO 5V 44MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
40 In Stock |
|
$1.9014 / $3.4600 | Buy Now | |
DISTI #
539-PT-4175PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 750HZ 87DB, FLANGE, 44X14 RoHS: Compliant | 973 |
|
$1.9000 / $3.1200 | Buy Now | |
DISTI #
71189520
|
RS | TRANSDUCER, 3-30 VPP, 87 DB, 0.75 KHZ, 44X14 MM, PC PINS | Mallory Sonalert PT-4175PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $4.8800 | RFQ | |
Future Electronics | PT Series 87 db @ 10 cm 5 V 120 Hz Ø 44 x 14.2 mm Buzzer RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 34 Weeks Container: Box | 473Box |
|
$3.8500 / $4.1100 | Buy Now | ||
Onlinecomponents.com | Audio 30Vp-p 1.5mA 5Vp-p 87dBA 500Hz to 1000Hz Pin Through Hole RoHS: Compliant |
1400 In Stock 4686 Factory Stock |
|
$2.3800 / $3.8400 | Buy Now | ||
DISTI #
000000000001409060
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 750HZ 87DB, FLANGE, 44X14 Min Qty: 1 | 92 |
|
$1.8400 / $3.5200 | Buy Now | |
Master Electronics | Audio 30Vp-p 1.5mA 5Vp-p 87dBA 500Hz to 1000Hz Pin Through Hole RoHS: Compliant |
1400 In Stock 4686 Factory Stock |
|
$2.3800 / $3.8400 | Buy Now |