Part Details for PT-4175WQ by Mallory Sonalert Products Inc
Overview of PT-4175WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-4175WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P5147
|
Newark | 1-30Ac 85Db 750F Xducer 44X14 Stk |Mallory PT-4175WQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $3.6900 | Buy Now |
DISTI #
458-1531-ND
|
DigiKey | BUZZER PIEZO 5V 44MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1042 In Stock |
|
$1.3136 / $1.7100 | Buy Now |
DISTI #
539-PT4175WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 750HZ 87DB, PC PINS, 44X14 RoHS: Compliant | 189 |
|
$1.7200 | Buy Now |
DISTI #
71189523
|
RS | TRANSDUCER, 3-30 VPP, 87 DB, 0.75 KHZ, 44X14 MM, FLANGE MOUNT | Mallory Sonalert PT-4175WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $4.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$3.5500 | Buy Now |
|
Onlinecomponents.com | Audio Piezo 30Vp-p 1.5mA 5Vp-p 87dBA 500Hz to 1000Hz Wire Lead Flange Mount RoHS: Compliant |
225 In Stock 1960 Factory Stock |
|
$1.6200 / $12.4000 | Buy Now |
DISTI #
51669494
|
Verical | Audio Indicator Piezo-External Drive 30Vp-p 1.5mA 5Vp-p 87dBA 500Hz to 1000Hz Flange Mount Wire Lead Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2014 | Americas - 220 |
|
$2.7950 / $16.1200 | Buy Now |
DISTI #
000000000002660479
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 750HZ 87DB, PC PINS, 44X14 Min Qty: 1 | 0 |
|
$1.6800 / $3.2000 | Buy Now |
|
Master Electronics | Audio Piezo 30Vp-p 1.5mA 5Vp-p 87dBA 500Hz to 1000Hz Wire Lead Flange Mount RoHS: Compliant |
225 In Stock 1960 Factory Stock |
|
$1.6200 / $12.4000 | Buy Now |
Part Details for PT-4175WQ
PT-4175WQ CAD Models
PT-4175WQ Part Data Attributes
|
PT-4175WQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PT-4175WQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |