Part Details for PT-4503 by Mean Well
Overview of PT-4503 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-4503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT-4503
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PT-4503) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 3.3V/5V/12V@5A/7A/1.2A - 45.2W RoHS: Compliant |
158 In Stock |
|
$26.8200 / $29.6300 | Buy Now |
DISTI #
PT-4503
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PT-4503) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003772315
|
Sager | Switching Power Supplies 45.2W 3.3 5 12V Min Qty: 1 | 1 |
|
$18.0300 / $22.2900 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 3 Outputs - 3.3V/5V/12V@5A/7A/1.2A - 45.2W RoHS: Compliant |
158 In Stock |
|
$26.8200 / $29.6300 | Buy Now |
Part Details for PT-4503
PT-4503 CAD Models
PT-4503 Part Data Attributes:
|
PT-4503
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PT-4503
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |