Part Details for PT00E-12-10S by Amphenol Industrial Operations
Overview of PT00E-12-10S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PT00E-12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT00E-12-10S-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
66 In Stock |
|
$18.4752 / $24.7000 | Buy Now |
DISTI #
70010492
|
RS | Circular Receptacle. Connector PT00 Series Wall Mount 12 12-10S 6-32 | Amphenol Industrial PT00E-12-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$47.8200 / $57.2700 | Buy Now |
DISTI #
AMIPT00E-12-10S
|
Heilind Electronics | AI-Solder Wall-Mt RECP E-Class 26482-1 | Americas - 0 in Stock |
|
$21.0795 / $25.6468 | Buy Now |
DISTI #
AMIPT00E-12-10S
|
Interstate Connecting Components | AI-Solder Wall-Mt RECP E-Class 26482-1 | 0 |
|
$21.0795 / $25.6468 | Buy Now |