There are no models available for this part yet.
Overview of PT00E-12-8P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT00E-12-8P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
339-PT00E-12-8P-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
25 In Stock |
|
$31.4515 / $42.4700 | Buy Now | |
DISTI #
3937-PT00E-12-8P-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70010477
|
RS | Circular Receptacle. Connector PT00 Series Wall Mount 12 12-8P 6-32 | Amphenol Industrial PT00E-12-8P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$15.2300 | Buy Now | |
DISTI #
AMIPT00E-12-8P
|
Heilind Electronics | AI-Solder Wall-Mt RECP E-Class 26482-1 | Americas - 0 in Stock |
|
$18.4504 / $22.4480 | Buy Now | |
DISTI #
AMIPT00E-12-8P
|
Interstate Connecting Components | AI-Solder Wall-Mt RECP E-Class 26482-1 | 0 |
|
$18.4504 / $22.4480 | Buy Now |