There are no models available for this part yet.
Overview of PT01E-20-26PW(476) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC126PWR | Texas Instruments | Quadruple Bus Buffer Gate With 3-State Outputs 14-TSSOP -40 to 85 | |
SN74CBTLV3126PW | Texas Instruments | Low-voltage quadruple FET bus switch 14-TSSOP -40 to 85 | |
TPS54326PWP | Texas Instruments | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 |
Price & Stock for PT01E-20-26PW(476) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMIPT01E-20-26PW(476)
|
Heilind Electronics | AI-Solder Cable Rec E-Class 26482-1 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIPT01E-20-26PW(476)
|
Interstate Connecting Components | AI-Solder Cable Rec E-Class 26482-1 | 0 |
|
Buy Now |