There are no models available for this part yet.
Overview of PT01SE-14-19P(SR) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for PT01SE-14-19P(SR) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT01SE-14-19P(SR)
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT01SE-14-19P(SR)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$101.5901 | Buy Now | |
DISTI #
654-PT01SE-14-19PSR
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY RoHS: Not Compliant | 0 |
|
$105.4500 / $126.3800 | Order Now |
CAD Models for PT01SE-14-19P(SR) by Amphenol Corporation
Part Data Attributes for PT01SE-14-19P(SR) by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
CABLE CONNECTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
14-19
|
Alternate Parts for PT01SE-14-19P(SR)
This table gives cross-reference parts and alternative options found for PT01SE-14-19P(SR). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01SE-14-19P(SR), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07Y-14-19PX(100) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01SE-14-19P(SR) vs PT07Y-14-19PX(100) |
PT01A-14-19PX(025) | MIL Series Connector | Amphenol Corporation | PT01SE-14-19P(SR) vs PT01A-14-19PX(025) |
PT02SE14-19PY023 | MIL Series Connector | Amphenol Corporation | PT01SE-14-19P(SR) vs PT02SE14-19PY023 |
SP00A-14-19PY(023) | MIL Series Connector | Amphenol Corporation | PT01SE-14-19P(SR) vs SP00A-14-19PY(023) |
PT07C-14-19PW(025) | MIL Series Connector | Amphenol Corporation | PT01SE-14-19P(SR) vs PT07C-14-19PW(025) |
SP00E-14-19PY(023) | MIL Series Connector | Amphenol Corporation | PT01SE-14-19P(SR) vs SP00E-14-19PY(023) |
PT07C-14-19P(005) | MIL Series Connector | Amphenol Corporation | PT01SE-14-19P(SR) vs PT07C-14-19P(005) |
PT07E-14-19P(072) | MIL Series Connector, | Amphenol Corporation | PT01SE-14-19P(SR) vs PT07E-14-19P(072) |
PT01P-14-19PY(005) | MIL Series Connector | Amphenol Corporation | PT01SE-14-19P(SR) vs PT01P-14-19PY(005) |
SP02E-14-19P(005) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01SE-14-19P(SR) vs SP02E-14-19P(005) |