Part Details for PT06A-10-6S(025) by Amphenol Industrial Operations
Overview of PT06A-10-6S(025) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-10-6S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92J8864
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial PT06A-10-6S(025) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8300 / $17.7900 | Buy Now |
DISTI #
3937-PT06A-10-6S(025)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$37.6000 / $44.4400 | Buy Now |
DISTI #
339-PT06A-10-6S(025)-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4982 | Buy Now |
DISTI #
AMIPT06A-10-6S(025)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 | Americas - 22 in Stock |
|
$17.7617 / $21.6102 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6400 / $22.2100 | Buy Now |
DISTI #
AMIPT06A-10-6S(025)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 | 67 |
|
$17.7617 / $21.6102 | Buy Now |