Part Details for PT06E-14-18S(470) by Amphenol Industrial Operations
Overview of PT06E-14-18S(470) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for PT06E-14-18S(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W3007
|
Newark | Plug |Amphenol Industrial PT06E-14-18S(470) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1600 / $34.7500 | Buy Now |
DISTI #
PT06E-14-18S(470)-ND
|
DigiKey | CONN PLUG FMALE 18P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$31.9993 / $40.8300 | Buy Now |
DISTI #
3937-PT06E-14-18S(470)-ND
|
DigiKey | CONN PLUG FMALE 18P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$79.5272 / $93.9800 | Buy Now |
DISTI #
70010263
|
RS | connector, metal circ, str plug w/cable clamp, cl e, sz14,18#20 solder socket, black | Amphenol Industrial PT06E-14-18S(470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.9000 / $56.4200 | RFQ |
DISTI #
AMIPT06E-14-18S(470)
|
Heilind Electronics | AI-Solder Plug E-Class 26482-1 | Americas - 22 in Stock |
|
$36.7037 / $44.6563 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5800 / $39.0200 | Buy Now |
DISTI #
AMIPT06E-14-18S(470)
|
Interstate Connecting Components | AI-Solder Plug E-Class 26482-1 | 68 |
|
$36.7037 / $44.6563 | Buy Now |