Part Details for PT06E-14-5S(476) by Amphenol Industrial Operations
Overview of PT06E-14-5S(476) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-14-5S(476)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J8984
|
Newark | Circular Connector Receptacle, Size 14, 5 Position, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Insert Rotation:N Rohs Compliant: Yes |Amphenol Industrial PT06E-14-5S(476) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.4500 / $40.3800 | Buy Now |
DISTI #
PT06E-14-5S(476)-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$28.3797 / $38.3200 | Buy Now |
DISTI #
70662976
|
RS | Connector Circular 5P Sz 14 Socket Plug Straight Black Zinc | Amphenol Industrial PT06E-14-5S(476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$62.5900 / $68.0300 | Buy Now |
DISTI #
AMIPT06E-14-5S(476)
|
Heilind Electronics | AI-Solder Plug E-Class 26482-1 | Americas - 16 in Stock51 On Order |
|
$30.2995 / $36.8644 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
48 In Stock |
|
$27.5500 / $40.5700 | Buy Now |
DISTI #
AMIPT06E-14-5S(476)
|
Interstate Connecting Components | AI-Solder Plug E-Class 26482-1 | 48153 On Order |
|
$30.2995 / $36.8644 | Buy Now |
|
Master Electronics | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
48 In Stock |
|
$27.5500 / $40.5700 | Buy Now |