PT06E-8-2S(SR)
Description: MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Overview of PT06E-8-2S(SR) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT06E-8-2S(SR) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PT06E8-2SSR
TME Connector: circular, plug, for cable, PIN: 2, female, soldering Min Qty: 6 0
  • 6 $63.2700
$63.2700 RFQ
Powell Electronics CONNECTOR Min Qty: 1 5
  • 1 $26.3000
  • 10 $24.1300
  • 25 $22.2500
$22.2500 / $26.3000 Buy Now
DISTI # PT06E-8-2S(SR)
Avnet Asia Conn Miniature Cylindrical SKT 2 POS Solder ST Cable Mount 2 Terminal Single Port (Alt: PT06E-8-2S(SR)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days 0
RFQ

CAD Models for PT06E-8-2S(SR) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT06E-8-2S(SR) by Amphenol Corporation

PT06E-8-2S(SR)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
2
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
Other Description
STRAIGHT PLUG
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
NEOPRENE RUBBER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
2
Unique Insert Number
8-2
Want to compare parts?
  1. PT06E-8-2S(SR)
    Amphenol Corporation
    MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
    VS

Related Parts for PT06E-8-2S(SR)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT06E-8-2S(SR) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT06E-8-2S(SR) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT06E-8-2S(SR) would you like to use for your alert(s)?
  • Please alert me when PT06E-8-2S(SR) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT06E-8-2S(SR) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT06E-8-2S(SR) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT06E-8-2S(SR) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT06E-8-2S(SR).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT06E-8-2S(SR) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: