There are no models available for this part yet.
Overview of PT06E-8-3S(SR) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT06E-8-3S(SR) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B8428
|
Newark | Circular Connector, Receptacle, Size 8, 3 Position, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Insert Rotation:N Rohs Compliant: No |Amphenol Industrial PT06E-8-3S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$30.3900 / $37.6000 | Buy Now | |
DISTI #
PT06E-8-3S(SR)-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$25.4739 / $34.4000 | Buy Now | |
DISTI #
70143401
|
RS | Connector metal circ class e str plug w/cable clamp size 8 3#20 solder socket | Amphenol Industrial PT06E-8-3S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$26.7500 / $34.7400 | Buy Now | |
DISTI #
AMIPT06E-8-3S(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 55 in Stock |
|
$17.5120 / $21.3062 | Buy Now | |
DISTI #
AMMPT06E-8-3S(SR)
|
Heilind Electronics | SOLDER PLUG, OD | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1800 / $31.7400 | Buy Now | ||
DISTI #
AMIPT06E-8-3S(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 165 |
|
$17.5120 / $21.3062 | Buy Now | |
DISTI #
AMMPT06E-8-3S(SR)
|
Interstate Connecting Components | SOLDER PLUG, OD | 0 |
|
Buy Now |
CAD Models for PT06E-8-3S(SR) by Amphenol Industrial Operations
Related Parts for PT06E-8-3S(SR)
-
PT02E-8-3PMilitary Circular Connectors
-
TMM-105-03-T-SHeaders and Edge Type Connectors
-
M300-0020045Assembly Items
-
RJFTV6MGOther Circular Connectors
-
HV733ATTE106GFixed Resistors
-
ADUM1410ARWZ-RLOther Analog ICs
-
IRFP31N50LPower Field-Effect Transistors
-
XC4VFX60-10FFG672IField Programmable Gate Arrays
-
M300-MV30645M1Power Connectors