Part Details for PT06W-12-10P by Amphenol Industrial Operations
Overview of PT06W-12-10P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for PT06W-12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT06W-12-10P-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$45.5652 / $56.5400 | Buy Now |
DISTI #
3937-PT06W-12-10P-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70669813
|
RS | Conn, Circ, MIL-C-26482, Plug, Straight, Shell Sz 12, 10 Pin Contacts, Olive Drab | Amphenol Industrial PT06W-12-10P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.4400 / $49.4000 | RFQ |
DISTI #
AMIPT06W-12-10P
|
Heilind Electronics | AMI71-121612-10P | Americas - 0 in Stock |
|
$27.0444 / $32.9040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5900 / $58.8000 | Buy Now |
DISTI #
AMIPT06W-12-10P
|
Interstate Connecting Components | AMI71-121612-10P | 0 |
|
$27.0444 / $32.9040 | Buy Now |