Part Details for PT06W-8-3S by Amphenol Industrial Operations
Overview of PT06W-8-3S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06W-8-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT06W-8-3S-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$47.6544 / $56.3300 | Buy Now |
DISTI #
APT06W-8-3S-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$24.0946 / $44.2600 | Buy Now |
DISTI #
70669820
|
RS | Conn, Circ, MIL-C-26482, Plug, Cable, Shell Sz 8, 3 Socket Contacts, Solder, Olive Drab | Amphenol Industrial PT06W-8-3S RoHS: Not Compliant Min Qty: 97 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4200 / $29.0300 | RFQ |
DISTI #
AMIPT06W-8-3S
|
Heilind Electronics | AMI71-121608-03S | Americas - 0 in Stock |
|
$23.2397 / $28.2749 | Buy Now |
DISTI #
AMIPT06W-8-3S
|
Interstate Connecting Components | AMI71-121608-03S | 0 |
|
$23.2397 / $28.2749 | Buy Now |