Part Details for PT07P-16-26P(027) by Amphenol Industrial Operations
Overview of PT07P-16-26P(027) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for PT07P-16-26P(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T1304
|
Newark | Recept |Amphenol Industrial PT07P-16-26P(027) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1500 / $77.1000 | Buy Now |
DISTI #
339-PT07P-16-26P(027)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.3560 | Buy Now |
DISTI #
AMIPT07P-16-26P(027)
|
Heilind Electronics | Americas - 0 in Stock |
|
$55.5533 / $67.5899 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.9300 / $115.4700 | Buy Now |
DISTI #
AMIPT07P-16-26P(027)
|
Interstate Connecting Components | 0 |
|
$55.5533 / $67.5899 | Buy Now |