PT1,5/S-QUATTRO-PE
Phoenix Contact
Description: Modular Terminal Block, 1.5mm2, 1 Row(s), 1 Deck(s),

Overview of PT1,5/S-QUATTRO-PE by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT1,5/S-QUATTRO-PE by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 10
  • 1 $9.4080
  • 4 $6.1152
$6.1152 / $9.4080 Buy Now
Quest Components   8
  • 1 $12.6000
  • 2 $8.4000
  • 4 $6.3000
$6.3000 / $12.6000 Buy Now

CAD Models for PT1,5/S-QUATTRO-PE by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT1,5/S-QUATTRO-PE by Phoenix Contact

PT1,5/S-QUATTRO-PE
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, PA, SAFETY APPROVAL: GL; IEC; LR; UL; VDE
Fastening Method
PUSH-ON
Mounting Type
DIN RAIL
Number of Decks
1
Number of Rows
1
Number of Ways
4
Safety Approval
ATEX; BV; CB; CSA; CUL; EAC
Terminal and Terminal Block Type
GROUND TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. PT1,5/S-QUATTRO-PE
    Phoenix Contact
    Modular Terminal Block, 1.5mm2, 1 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT1,5/S-QUATTRO-PE by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT1,5/S-QUATTRO-PE by Phoenix Contact

Select Manufacturer
Which Manufacturer of PT1,5/S-QUATTRO-PE would you like to use for your alert(s)?
  • Please alert me when PT1,5/S-QUATTRO-PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT1,5/S-QUATTRO-PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT1,5/S-QUATTRO-PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT1,5/S-QUATTRO-PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT1,5/S-QUATTRO-PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT1,5/S-QUATTRO-PE by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: