Part Details for PT1-100-277/480-3GY-L1 by Superior Electric
Overview of PT1-100-277/480-3GY-L1 by Superior Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1-100-277/480-3GY-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J9725
|
Newark | Mains Surge Protector, -999Vac, Panel, Suppressor Type:Mains Surge Protector, No. Of Poles:3 Pole, Peak Surge Current:100Ka, Suppressor Mounting:Panel, Product Range:Pt1 Series, Breakdown Voltage:277Vac, Breakdown Voltage Vbr:277Vac Rohs Compliant: Na |Superior Electric PT1-100-277/480-3GY-L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |