Part Details for PT10-10R-L by Panduit Corp
Overview of PT10-10R-L by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10-10R-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 26.92mm 9.4mm Tin | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | RING TERMINAL | 29 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for PT10-10R-L
PT10-10R-L CAD Models
PT10-10R-L Part Data Attributes:
|
PT10-10R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PT10-10R-L
Panduit Corp
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |