Part Details for PT10-530HM by API Delevan
Overview of PT10-530HM by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPT101PG4 | Texas Instruments | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70 | |
OPT101P-JG4 | Texas Instruments | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-SOP 0 to 70 | |
OPT101P | Texas Instruments | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70 |
Price & Stock for PT10-530HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT10-530HM-ND
|
DigiKey | FIXED IND 10UH 4.9A 20 MOHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3154 | Buy Now |
DISTI #
807-PT10-530HM
|
Mouser Electronics | Power Inductors - Leaded 10uH 15% .02ohm HznMnt Toroid PwrInd RoHS: Not Compliant | 0 |
|
$4.9300 / $7.8400 | Order Now |