Part Details for PT10-TWINBU by Phoenix Contact
Overview of PT10-TWINBU by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPT101PG4 | Texas Instruments | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70 | |
OPT101P-JG4 | Texas Instruments | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-SOP 0 to 70 | |
OPT101P | Texas Instruments | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70 |
Price & Stock for PT10-TWINBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT10-TWINBU
|
TME | Splice terminal: rail, 0.5÷16mm2, ways: 1, terminals: 3, blue, PT Min Qty: 1 | 22 |
|
$3.4600 / $4.4800 | Buy Now |
Part Details for PT10-TWINBU
PT10-TWINBU CAD Models
PT10-TWINBU Part Data Attributes
|
PT10-TWINBU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PT10-TWINBU
Phoenix Contact
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: GL; IEC; LR; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 57 A | |
Rated Voltage | 1000 V | |
Safety Approval | ATEX; BV; CB; CSA; CUL; GOST | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |