Part Details for PT1000R-1400HM by API Delevan
Overview of PT1000R-1400HM by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1000R-1400HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT1000R-1400HM-ND
|
DigiKey | FIXED IND 1MH 1.8A 620 MOHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5904 | Buy Now |
DISTI #
807-PT1000R-1400HM
|
Mouser Electronics | Power Inductors - Leaded 1000uH 15% .62ohm HznMnt Toroid PwrInd RoHS: Compliant | 0 |
|
$8.2900 / $8.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.3100 | Buy Now |
Part Details for PT1000R-1400HM
PT1000R-1400HM CAD Models
PT1000R-1400HM Part Data Attributes
|
PT1000R-1400HM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PT1000R-1400HM
API Delevan
FIXED IND 1MH 1.8A 620 MOHM TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | API Delevan | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.62 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.41 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 34.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 35.56 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |