Part Details for PT105SSQ by Littelfuse Inc
Overview of PT105SSQ by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT105SSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switch - SPDT - Mom-Off-Mom - 10A 277VAC 28VDC - 17.20mm Round Actuator - 15/32-32 Bushing Thread - IP66/IP68 - Screw Terminal - Panel Mount. RoHS: Compliant |
101 In Stock |
|
$20.5700 / $44.1600 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - Mom-Off-Mom - 10A 277VAC 28VDC - 17.20mm Round Actuator - 15/32-32 Bushing Thread - IP66/IP68 - Screw Terminal - Panel Mount. RoHS: Compliant |
101 In Stock |
|
$20.5700 / $44.1600 | Buy Now |