Part Details for PT105SZQ by C&K
Overview of PT105SZQ by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT105SZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9980
|
Newark | Toggle Switches Sealed Power Toggle Switch |C&k Components PT105SZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$18.4900 | Buy Now |
DISTI #
CKN11545-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 277V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
68 In Stock |
|
$14.1837 / $22.4600 | Buy Now |
DISTI #
2266-PT105SZQ-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 277V Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$16.5200 / $17.1500 | Buy Now |
DISTI #
611-PT105SZQ
|
Mouser Electronics | Toggle Switches Sealed Power Toggle Switch RoHS: Compliant | 66 |
|
$27.5400 | Buy Now |
DISTI #
71156011
|
RS | Switch, Power Toggle, Sealed, SP, MOM-OFF-MOM, 17.2 SS Act, Silver, 10A, 125VAC, Solder | C&K PT105SZQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$11.8600 | Buy Now |
DISTI #
65693066
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Tray Min Qty: 5 Package Multiple: 1 | Americas - 35 |
|
$14.6100 / $15.1800 | Buy Now |
DISTI #
32924822
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Tray Min Qty: 5 Package Multiple: 1 | Americas - 8 |
|
$14.6100 / $15.1800 | Buy Now |
DISTI #
C&K Components PT105SZQ
|
PEI Genesis | Toggle Switches Sealed Power | 0 |
|
Buy Now | |
DISTI #
000000000005709832
|
Sager | Toggle Switches SEALED TOGGLE | 0 |
|
Buy Now | |
DISTI #
2888533
|
Farnell | TOGGLE SWITCH, SPDT, 25A, 24VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$9.9979 | Buy Now |