Part Details for PT10BU by Phoenix Contact
Overview of PT10BU by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PT10BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT10BU
|
TME | Splice terminal: rail, 0.5÷16mm2, ways: 1, terminals: 2, blue, PT Min Qty: 1 | 34 |
|
$2.2800 / $4.4100 | Buy Now |
Part Details for PT10BU
PT10BU CAD Models
PT10BU Part Data Attributes
|
PT10BU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PT10BU
Phoenix Contact
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: GL; IEC; LR; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 57 A | |
Rated Voltage | 1000 V | |
Safety Approval | ATEX; BV; CB; CSA; CUL; GOST | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |