There are no models available for this part yet.
Overview of PT10GV10-104A2020-V by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT10GV10-104A2020-V by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK6908
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10GV10-104A2020-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.4660 | Buy Now | |
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 100K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - violet rotor RoHS: Compliant |
570 Partner Stock |
|
$0.3003 / $0.6582 | Buy Now | ||
DISTI #
C1S605200030688
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 570 |
|
$0.1640 / $0.1650 | Buy Now | |
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 100K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - violet rotor RoHS: Compliant |
570 Partner Stock |
|
$0.3003 / $0.6582 | Buy Now |