Part Details for PT10MV10-472A2020-I-PM-S by Amphenol Corporation
Overview of PT10MV10-472A2020-I-PM-S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MV10-472A2020-I-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PT1MV1472A22IPMS
|
Mouser Electronics | Trimmer Resistors - Through Hole 10mm carbon through hole potentiometer Vertical adjust resistive value 4,7k Ohm linear taper tolerance 20% non-flammable plastic V0 | 0 |
|
$0.2560 / $0.5700 | Order Now |