Part Details for PT12B-4 by Power-Sonic Corporation
Overview of PT12B-4 by Power-Sonic Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT12B-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
547-PT12B-4
|
Mouser Electronics | Sealed Lead Acid Battery PT12B-4 , Sealed 12V 10.5Ah | 0 |
|
$42.3400 / $51.1600 | Order Now |
DISTI #
75115051
|
RS | Battery, Rechargeable, Rectangular, Lead Acid AGM, 12V. 10Ah | Power Sonic PT12B-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2300 / $43.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.8800 / $59.4100 | Buy Now |