Part Details for PT153112P by Hubbell Premise Wiring
Overview of PT153112P by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT153112P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73522049
|
RS | PORT PLUGTRAK, 15A, 3ftL, 3 DUP, 6ft CORD | Hubbell Wiring Device-Kellems PT153112P Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$137.7000 | RFQ |
|
Onlinecomponents.com | PORT-PLUGTRAK, 15A, 3'L, 3 DUP, 6' CORD RoHS: Compliant |
33 In Stock |
|
$95.8600 / $118.6200 | Buy Now |
|
Master Electronics | PORT-PLUGTRAK, 15A, 3'L, 3 DUP, 6' CORD RoHS: Compliant |
33 In Stock |
|
$95.8600 / $118.6200 | Buy Now |