There are no models available for this part yet.
Overview of PT15GV24-474A2020 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT15GV24-474A2020 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1993-1167-ND
|
DigiKey | TRIMMER 470KOHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: - |
9746 In Stock |
|
$0.4012 / $0.9100 | Buy Now | |
DISTI #
APRPT15GV24-474A2020
|
Heilind Electronics | 15MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 15mm Rotary Potentiometer - Carbon - 47K Ohm ±20% - 0.25W - Linear Taper - Vertical Adjust - Through Hole - Bulk - brass leads RoHS: Compliant | 0 |
|
$0.3482 / $0.7293 | Buy Now |