Part Details for PT20-3000PSIG-1-5-45-17 by NOSHOK Inc
Overview of PT20-3000PSIG-1-5-45-17 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT20-3000PSIG-1-5-45-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK2351
|
Newark | Pressure Transducer, 3000Psig, Voltage, Operating Pressure Max:3000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:7/16" - 20, Supply Current:-, Product Range:Pt20 Series Rohs Compliant: Yes |Noshok PT20-3000PSIG-1-5-45-17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.4000 / $249.2200 | Buy Now |
DISTI #
74991437
|
RS | Pressure Transmitter, 0 to 3000 psi gauge, 3-wire, DIN form C, 3 ft cable | NOSHOK PT20-3000psig-1-5-45-17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$195.6200 | RFQ |